PCH7900VTT/C0L,118

NXP Semiconductors
771-PCH7900VTTC0L118
PCH7900VTT/C0L,118

Mfr.:

Description:
Phase Locked Loops - PLL FRACTIONAL-N BASED PLL SYNTH (FRANTIC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,33 € 3.325,00 €
1,30 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
434 MHz
315 MHz
Si
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Product Type: PLLs - Phase Locked Loops
Series: PCH7900
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 935291004118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99