PCAL9722HNMP

NXP Semiconductors
771-PCAL9722HNMP
PCAL9722HNMP

Mfr.:

Description:
Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN32 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCAL9722
SMD/SMT
HVQFN-32
I2C, Serial
With Interrupt
1.1 V
5.5 V
5 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: NXP Semiconductors
Compliance: 160 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 5.5 V
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Type: General Purpose I/O Expander
Part # Aliases: 935429621528
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PCAL9722 Ultra Low-Voltage 22-bit I/O Expanders

NXP Semiconductors PCAL9722 Ultra Low-Voltage 22-bit I/O Expanders offer remote I/O expansion for microcontroller families via the SPI interface. These expanders feature a built-in level shifting that makes devices highly flexible in mixed power supply systems where communication between incompatible I/O voltages is required. The PCAL9722 ultra low-voltage 22-bit I/O allows direct connection to a microcontroller operating down to 1.1V. Typical applications include IoT, industrial controllers, LED driving devices, building automation, telecom equipment, routers, servers, personal electronics, gaming consoles, and computers.

In Stock: 55.892

Stock:
55.892 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,20 € 12,00 €
1,09 € 27,25 €
0,972 € 97,20 €
0,92 € 230,00 €
0,886 € 443,00 €
0,825 € 2.062,50 €
Full Reel (Order in multiples of 6000)
0,807 € 4.842,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.