PCA9633TK,118

NXP Semiconductors
771-PCA9633TK118
PCA9633TK,118

Mfr.:

Description:
LED Lighting Driver ICs 4-BIT I2C FM+ TP LED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
1,01 € 10,10 €
0,92 € 23,00 €
0,842 € 84,20 €
0,799 € 199,75 €
0,772 € 386,00 €
0,765 € 765,00 €
0,735 € 1.837,50 €
Full Reel (Order in multiples of 6000)
0,644 € 3.864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors PCA9632TK,118
NXP Semiconductors
LED Lighting Driver ICs 4-BIT FM+I2C-BUS

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost
25 mA
SOT-908
5.5 V
2.3 V
100 kHz to 1 MHz
5.5 V
PCA9633
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
High Level Output Current: 50 uA
Input Voltage: 2.3 V to 5.5 V
Low Level Output Current: 100 mA
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Pd - Power Dissipation: 400 mW
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 6000
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Type: LED driver
Part # Aliases: 935281618118
Unit Weight: 23 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.