PCA9500BS,118

NXP Semiconductors
771-PCA9500BS-T
PCA9500BS,118

Mfr.:

Description:
Interface - I/O Expanders 8BIT I2C FMQB GPIO PU2K EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.609

Stock:
1.609 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,30 € 2,30 €
1,71 € 17,10 €
1,57 € 39,25 €
1,40 € 140,00 €
1,32 € 330,00 €
1,27 € 635,00 €
1,24 € 1.240,00 €
1,20 € 3.000,00 €
Full Reel (Order in multiples of 6000)
1,19 € 7.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9500
SMD/SMT
HVQFN-16
I2C, Serial, SMBus
8 I/O
Without Interrupt
2.5 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Logic Family: PCA9500
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.5 V to 3.6 V
Output Current: 25 mA
Pd - Power Dissipation: 400 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935273812118
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542320051
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99