PCA9452AHNMP

NXP Semiconductors
771-PCA9452AHNMP
PCA9452AHNMP

Mfr.:

Description:
Power Management Specialised - PMIC Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PCA9452
Processor PMIC
SMD/SMT
HVQFN-56
6 A
5.5 V
2.7 V
- 40 C
+ 105 C
Reel
Cut Tape
Application: Automotive infotainment
Brand: NXP Semiconductors
Development Kit: PCA9452A-EVK
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Product: Power management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935427808528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542311999
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PCA9452 Single Chip Power Management ICs

NXP Semiconductors PCA9452 Single Chip Power Management ICs are designed to support i.MX 93x family processors in both automotive and extended industrial applications. These PMICs offer highly efficient six step-down regulators, five Low Dropout voltage (LDOs), one 400mA load switch, a 2-channel level translator, and a 32.768KHz crystal oscillator driver. Three buck regulators support Dynamic Voltage Scaling (DVS) features along with programmable ramping up and down time. The LDO1 features a very low quiescent current to provide power for Secure Non-Volatile Storage (SNVS). The PCA9452 PMICs operate at -40°C to 105°C ambient temperature range and integrate a 2-bit logic translator dual supply translating transceiver with auto direction sensing. Typical applications include Driver Monitoring Systems (DVS), occupant monitoring systems, cost-optimized gateway, and automotive infotainment (Audio and speech recognition).

In Stock: 1.865

Stock:
1.865 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
4,98 € 49,80 €
4,61 € 115,25 €
4,21 € 421,00 €
4,01 € 1.002,50 €
3,90 € 1.950,00 €
Full Reel (Order in multiples of 2000)
3,64 € 7.280,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,11 €
Min:
1