PCA85073ADP/Q900Z

NXP Semiconductors
771-PCA85073ADPQ900Z
PCA85073ADP/Q900Z

Mfr.:

Description:
Real Time Clock Automotive RTC IC with 400 kHz I2C interface in TSSOP8 package.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.666

Stock:
7.666 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,31 € 1,31 €
0,955 € 9,55 €
0,869 € 21,73 €
0,768 € 76,80 €
0,721 € 180,25 €
0,692 € 346,00 €
0,645 € 645,00 €
Full Reel (Order in multiples of 2500)
0,627 € 1.567,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
TSSOP-8
No Backup Switching
900 mV
5.5 V
- 40 C
+ 105 C
PCA85073A
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: 935384764431
Unit Weight: 1,252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

PCA85073A CMOS Real-Time Clock/Calendar

NXP Semiconductors PCA85073A CMOS Real-Time Clock/Calendar is an automotive-grade RTC, optimized for low power consumption. An offset register allows fine-tuning of the clock. All addresses and data are transferred serially via the two-line bidirectional I2C bus. The NXP PCA85073A features a maximum data rate of up to 400kbit/s. The register address is incremented automatically after each written or read data byte.