MPF5123AMBA0ES

NXP Semiconductors
771-MPF5123AMBA0ES
MPF5123AMBA0ES

Mfr.:

Description:
Power Management Specialised - PMIC Superset covering PF5123 ASIL B device

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
SMD/SMT
HWQFN-28
3.5 A
5.5 V
2.95 V
3.3 V
- 40 C
+ 125 C
Tray
Application: High Performance
Brand: NXP Semiconductors
Input Voltage Range: 2.95 V to 5.5 V
Operating Supply Voltage: 2.95 V to 5.5 V
Output Voltage Range: 500 mV to 3.3 V
Product: Power Management Integrated Circuit (PMIC)
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935466594557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PF51x3 Multi-Channel PMICs

NXP Semiconductors PF51x3 Multi-Channel Power Management Integrated Circuits (PMICs) target automotive safety and industrial applications. The PF51x3 is configurable, making it a great companion and fit for various system-level power requirements. Integrated safety features ensure compliance with the ISO 26262 standard and the ASIL B functional safety level. The PF51x3 is available as a standard non-safety device for applications that do not require ISO 26262 compliance.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 1.504,30 €