MPF0900AMBA1ES

NXP Semiconductors
771-MPF0900AMBA1ES
MPF0900AMBA1ES

Mfr.:

Description:
Power Management Specialised - PMIC 9-channel Power Management IC with Advance System Safety Monitoring, ASIL B, LPDDR5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
205
Expected 6/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,28 € 9,28 €
7,25 € 72,50 €
6,74 € 168,50 €
6,18 € 618,00 €
5,85 € 1.521,00 €
5,68 € 2.953,60 €
5,53 € 5.751,20 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
Tray
Brand: NXP Semiconductors
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935466101557
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
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
PF09 9-Channel Power Management ICs

NXP Semiconductors PF09 9-Channel Power Management Integrated Circuits (PMICs) are optimized for high performance i.MX9x-based applications. The NXP PF09 PMICs integrate multiple high-efficiency switch-mode and linear voltage regulators to support base system power from a pre-regulated system rail (3.3V to 5.0V). These devices provide low quiescent current in STANDBY (STBY) and low-power Off modes. Built-in multi-time-programmable configuration, the PF09 PMICs store key startup configurations, drastically reducing the number of external components typically used to set the output voltage and the sequence of external regulators. Regulator parameters can be adjusted via high-speed I2C communication after startup, providing flexibility across different system states.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.