MP3V5050VC6U

NXP Semiconductors
841-MP3V5050VC6U
MP3V5050VC6U

Mfr.:

Description:
Board Mount Pressure Sensors Hi-Temp Accuracy Pressure Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.202

Stock:
1.202 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
15,31 € 76,55 €
14,22 € 142,20 €
12,35 € 494,00 €
12,07 € 1.448,40 €
11,38 € 5.917,60 €
10,64 € 10.640,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
- 50 kPa to 0 Pa
2.5 %
Analog
SMD/SMT
3 V
Single Axial Barbless
SOP-8
- 40 C
+ 125 C
MPXx5050
Tube
Brand: NXP Semiconductors
Operating Supply Current: 7 mA
Output Voltage: 2.7 V to 2.9 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 935319403174
Unit Weight: 1,306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99