MIMXRT1176AVM8A

NXP Semiconductors
771-MIMXRT1176AVM8A
MIMXRT1176AVM8A

Mfr.:

Description:
ARM Microcontrollers - MCU Dual-Core with Full Features

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1170
SMD/SMT
BGA-289
ARM Cortex M4, ARM Cortex M7
0 B
32 bit
2 x 12 bit
400 MHz, 1 GHz
174 I/O
2 MB
1.1 V
1.15 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
Moisture Sensitive: Yes
Processor Series: i.MX
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 152
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935416203557
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
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,65 € 20,65 €
17,12 € 171,20 €
16,25 € 406,25 €
14,96 € 1.496,00 €
14,55 € 3.637,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
21,40 €
Min:
1

Similar Product

NXP Semiconductors MIMXRT1176AVM8B
NXP Semiconductors
ARM Microcontrollers - MCU Dual-Core with Full Features
New Product: New from this manufacturer.