MCXW716CMFPAR

NXP Semiconductors
771-MCXW716CMFPAR
MCXW716CMFPAR

Mfr.:

Description:
ARM Microcontrollers - MCU MCX W71 Secure and Ultra-Low-Power MCUs for Matter, Thread, Zigbee and Bluetooth LE, 40 QFN
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,94 € 7.880,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,06 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
MCX W
SMD/SMT
HVQFN-40
ARM Cortex M33
1 MB
32 bit
16 bit
96 MHz
22 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, I3C, SPI, UART
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Part # Aliases: 935463813528
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
8542319000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MCX W Wireless Microcontrollers

NXP Semiconductors MCX W Wireless Microcontrollers are secure, wireless MCUs for compact, scalable, and innovative designs. These MCUs are built on the Arm® Cortex®-M33 architecture and offer a unified set of pin-compatible multiprotocol wireless options, including Matter, Thread, BLUETOOTH® low energy, and Zigbee®. The MCX W MCUs enable interoperable and innovative smart home devices, building automation sensors and controls, and smart energy products. The MCUXpresso developer experience backs the MCX W series.