MCF52252AF80

NXP Semiconductors
841-MCF52252AF80
MCF52252AF80

Mfr.:

Description:
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,66 € 17,66 €
14,34 € 143,40 €
13,75 € 343,75 €
12,16 € 1.216,00 €
10,80 € 4.860,00 €
10,68 € 9.612,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MCF5225X
SMD/SMT
LQFP-100
ColdFire V2
512 kB
32 kB
32 bit
12 bit
80 MHz
56 I/O
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, QSPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 3 V to 3.6 V
Processor Series: MCF522x
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935309314557
Unit Weight: 685,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

MCF5225x ColdFire® Microcontrollers

NXP Semiconductor MCF5225x ColdFire® 32-bit microcontroller (MCU) family delivers one-stop-shop connectivity with on-chip USB, Ethernet, CAN, and encryption. The NXP Semiconductor MCF5225x ColdFire MCU family includes complementary and ready-to-go NXP MQX RTOS, software stacks, training resources, and a suite of third party solutions that make it easy to design for any connectivity application. The MCF5225x MCU consists of a RISC microprocessor based on the Version 2 ColdFire core that operates at a frequency up to 80 MHz. The MCF5225x family's on-chip memories include up to 512 KB of Flash memory and 64KB of SRAM.