KITNAFE11388-EVB

NXP Semiconductors
771-KITNAFE11388-EVB
KITNAFE11388-EVB

Mfr.:

Description:
Data Conversion IC Development Tools KITNAFE11388-EVB

Availability

Stock:
Non-Stocked
Factory Lead Time:
99 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
385,71 € 385,71 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Data Conversion IC Development Tools
Evaluation Boards
NAFE11388
Analog Front End - AFE
+/- 15.4 V, 3.75 V
Brand: NXP Semiconductors
For Use With: OM13098
Interface Type: USB 2.0
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935455591598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8471500150
ECCN:
5A992.C