K32W041K

NXP Semiconductors
771-K32W041K
K32W041K

Mfr.:

Description:
RF Microcontrollers - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,72 € 47,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,00 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
ARM Cortex M4
2.4 GHz
32 bit
640 kB
152 kB
48 MHz
12 bit
1.9 V
3.6 V
+ 85 C
HVQFN-40
SMD/SMT
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, Serial
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
NF - Noise Figure: 7 dB, 7.3 dB
Number of ADC Channels: 8 Channel
Number of I/Os: 22 I/O
Number of Timers: 2
Operating Supply Voltage: 1.9 V to 3.6 V
Processor Series: K32W041
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: K32W041
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935385243557
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
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

K32W061 & K32W041 Wireless Microcontrollers

NXP Semiconductors K32W061 and K32W041 Wireless Microcontrollers (MCUs) are designed to power the next generation of ultra-low-current multiprotocol wireless devices, supporting Zigbee® 3.0, Thread, IEEE 802.15.4, and BLUETOOTH® Low Energy 5.0. The NXP K32W061 and K32W041 MCUs include several low-power modes and ultra-low Tx and Rx power consumption, making them ideal for battery-powered devices. With high Rx sensitivity and configurable Tx output power, the K32W061 and K32W041 MCUs offer reliable and robust communications performance.