K32W041AMZ

NXP Semiconductors
771-K32W041AMZ
K32W041AMZ

Mfr.:

Description:
RF Microcontrollers - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0 with Built-in NFC option

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
2.4 GHz
32 bit
640 kB
152 kB
48 MHz
12 bit
1.9 V
3.6 V
+ 85 C
HVQFN-40
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, Serial
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
NF - Noise Figure: 7 dB, 7.3 dB
Number of ADC Channels: 8 Channel
Number of I/Os: 22 I/O
Number of Timers: 2
Operating Supply Voltage: 1.9 V to 3.6 V
Processor Series: K32W041
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: K32W041AM
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935414893515
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
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

K32W041A & K32W041AM Wireless Microcontrollers

NXP Semiconductors K32W041A and K32W041AM Wireless Microcontrollers are ultra-low power high-performance Arm® Cortex®-M4 based MCUs supporting Zigbee 3.0, Thread, and BLUETOOTH® Low Energy 5.0. The K32W041A and K32W041AM MCUs are optimized for home and building automation, smart lighting, smart locks, and sensor network applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
4,31 € 43,10 €
3,98 € 99,50 €
3,68 € 368,00 €
Full Reel (Order in multiples of 1000)
3,12 € 3.120,00 €