BFU590QX

NXP Semiconductors
771-BFU590QX
BFU590QX

Mfr.:

Description:
RF Bipolar Transistors NPN wideband silicon RF transistor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295
Can Dispatch Immediately
On Order:
23.000
Factory Lead Time:
99
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,84 € 1,84 €
1,15 € 11,50 €
0,748 € 74,80 €
0,576 € 288,00 €
Full Reel (Order in multiples of 1000)
0,422 € 422,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Bipolar Transistors
RoHS:  
BFU590Q
Bipolar Wideband
Si
NPN
8 GHz
60
12 V
2 V
200 mA
- 40 C
+ 150 C
Single
SMD/SMT
SOT-89-3
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Maximum DC Collector Current: 300 mA
Output Power: 22 dBm
Pd - Power Dissipation: 2 W
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: 934067977115
Unit Weight: 40,337 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

BFU5x NPN Wideband Silicon RF Transistors

NXP Semiconductors BFU5x NPN Wideband Silicon RF Transistors are AEC-Q101 qualified, low noise, high breakdown RF transistors suitable for small signal to medium power applications up to 2GHz. Offering exceptional performance, BFU5x RF Transistors generate 20dB of maximum gain and a noise figure of 0.7dB at 900MHz. These devices allow for better signal reception at low to medium power and enable RF receivers to operate more robustly in noisy environments. When used as (low-noise) amplifiers or oscillators, BFU5x RF Transistors support high supply voltages and high breakdown voltages. This makes these devices well-suited for automotive, communication, and industrial applications. The product family is available in a wide range of industry-standard packages, including SOT323, SOT23, and SOT143.