PT40-3psig-2-5-2-8-ST8-CC

NOSHOK
97-T403PSIG2528ST8CC
PT40-3psig-2-5-2-8-ST8-CC

Mfr.:

Description:
Pressure Sensors - Industrial High Accuracy Fixed Range Pressure Transmitter, 0 to 3 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 1/4 NPT male, DIN form A, integral orifice, Certified Calibratio

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: NOSHOK
Product Type: Industrial Pressure Sensors
Series: PT40
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: NOSHOK
Unit Weight: 212,621 g
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
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PT40 High-Accuracy Transmitters & Transducers

NOSHOK PT40 High-Accuracy Fixed-Range Transmitters and Transducers are industrial pressure transmitters and transducers with gauge, compound, absolute, and vacuum ranges from 2psig to 15,000psig. The PT40 features premium accuracy and field-adjustable offset and span. These NOSHOK transmitters and transducers feature a response time of <1ms and accuracy of ±0.25% of span (±0.125% optional). Applications include hydraulics and pneumatics, automation, laboratory and test equipment, general industrial, and mobile equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
556,99 € 556,99 €
469,99 € 2.349,95 €
467,97 € 4.679,70 €