PT40-15psiv-1-5-10-2
See Product Specifications
Mfr.:
Description:
Pressure Sensors - Industrial High Accuracy Fixed Range Pressure Transmitter, -15 to 0 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, G 1/4 B EN 837, bayonet 4 pin
Datasheet
- CAHTS:
- 9026200010
- USHTS:
- 9026204000
- JPHTS:
- 902620010
- ECCN:
- EAR99
- Country of Origin:
- Germany
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
1 Week Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 535,39 € | 535,39 € | |
| 451,68 € | 2.258,40 € | |
| 420,89 € | 4.208,90 € |
Estonia