PT20-100psig-1-1-83-8-ST8-CC

NOSHOK
97-PT2010011838ST8CC
PT20-100psig-1-1-83-8-ST8-CC

Mfr.:

Description:
Pressure Sensors - Industrial General Purpose Fixed Range Pressure Transmitter, 0 to 100 psi gauge, 0.5% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, G 1/2 B EN 837, DIN form A, integral orifice, Certified Calibrat

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: NOSHOK
Product Type: Industrial Pressure Sensors
Series: PT20
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: NOSHOK
Unit Weight: 79,379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PT20 General-Purpose Transmitters & Transducers

NOSHOK PT20 General-Purpose Fixed-Range Transmitters and Transducers are industrial pressure transmitters and transducers with gauge, compound, absolute, and vacuum ranges from 1psig to 15,000psig. The PT20 features available current and voltage outputs and 316 and 13-8PH Stainless Steel wetted parts. These NOSHOK transmitters and transducers feature a response time of ≤4ms and accuracy of ±0.50% of span. Applications include heating, ventilation, and air-conditioning (HVAC), hydraulics and pneumatics, general industrial, and automation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
291,76 € 291,76 €
246,17 € 1.230,85 €
228,77 € 2.287,70 €
210,98 € 5.274,50 €