11925SA-12P-AL-D0

NMB
472-11925SA-12P-ALD0
11925SA-12P-AL-D0

Mfr.:

Description:
DC Fans DC Axial Fan, 119x119x25mm, 12VDC, 100.6CFM, Rib, Ball, 3 Wire, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
119 mm
25 mm
119 mm
12 VDC
102.05 CFM (2.9 m3/min)
2800 RPM
Ball
40.5 dBA
3.96 W
Plastic
Wire Leads - 3
11925SA
Brand: NMB
Current Type: DC
Lead Length: 300 mm
Life: 40000 Hour
Pressure Type: 0.243 inH2O
Product Type: DC Fans
Factory Pack Quantity: 52
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 52   Multiples: 52
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,59 € 654,68 €
11,61 € 1.207,44 €