08025SA-24M-AL-D0

NMB
472-08025SA-24M-ALD0
08025SA-24M-AL-D0

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 36CFM, Rib, Ball, 3x Lead Wire, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 9,80 €
7,18 € 746,72 €
6,99 € 1.453,92 €
6,85 € 3.562,00 €
6,73 € 6.999,20 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
24 VDC
36 CFM (1.02 m3/min)
2700 RPM
Ball
26 dBA
1.44 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
08025SA
Brand: NMB
Current Type: DC
Pressure Type: 0.12 in H2O
Product Type: DC Fans
Factory Pack Quantity: 104
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 80 g
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
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.