MB2011SD1W01-BC

NKK Switches
633-MB2011SD1W01-BC
MB2011SD1W01-BC

Mfr.:

Description:
Pushbutton Switches - Board Mount MINIATURE PUSHBUTTON MULTI-FUNCTION

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
MB2000
Non-Illuminated
SPDT
ON - (OFF)
Round
3 A, 6 A
30 VDC
125 VAC
Solder Lug
Red
Silver
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Diallyl Phthalate Resin
Life: 50000 Cycle
Mounting Style: Panel Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
4,85 € 48,50 €
4,61 € 115,25 €
4,43 € 221,50 €
4,31 € 431,00 €
4,10 € 1.025,00 €
4,00 € 10.000,00 €