M2047SS1W01-BC

NKK Switches
633-M2047SS1W01-BC
M2047SS1W01-BC

Mfr.:

Description:
Toggle Switches On-On-(On) Red cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,39 € 20,39 €
17,59 € 175,90 €
16,74 € 418,50 €
16,25 € 812,50 €
15,76 € 1.576,00 €
15,37 € 7.685,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DP3T
ON - ON - (ON)
Through Hole
Solder Lug
6 A
125 VAC, 250 VAC
30 VDC
1/4-40
Bat
Sealed
Silver
M
Actuator Style: Bat
Brand: NKK Switches
Life: 25000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

M Series Miniature Toggle Switches

NKK Switches M Series Miniature Toggle Switches feature an anti-rotation and anti-jamming design to mate the toggle and bushing and prevent contact damage from excessive downward force on the actuator. The toggle switches provide a high torque bushing construction to prevent frame rotation and separation during installation. The switches have high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, suitable for harsh environmental uses. The NKK Switches M Series Miniature Toggle Switches have an interlocked actuator block, lever, and interior guide to prevent switch failure due to biased lever movement.