GP0115AAG30-R

NKK Switches
633-GP0115AAG30-R
GP0115AAG30-R

Mfr.:

Description:
Pushbutton Switches - Board Mount .4VA 28VAC/DC No Cap OFF(ON) N.O. RA SMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GP01
Non-Illuminated
SPST
OFF - (ON)
Plunger
100 mA
28 VDC
28 VAC
J Form Lead
Gray
Gold
Brand: NKK Switches
Height: 5.5 mm
Housing Material: Polyamide (PA)
Length: 8.5 mm
Life: 40000 Cycle
Material: Polyamide (PA)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Packaging: Reel
Packaging: Cut Tape
Power Rating: 400 mVA
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Width: 7.4 mm
Unit Weight: 1,430 g
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
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
GP01 Ultra-Miniature Right Angle Pushbuttons

NKK Switches GP01 Series Ultra-Miniature Right Angle Pushbuttons combine the cap and plunger into one unit for ease of soldering and cleaning. The GP01 series includes models with black, white, or red caps – or with no cap at all. The pushbuttons feature gold-plated contacts and j bend terminals. These attributes make the GP01 Series more compact, durable, and easier to mount than previous generations. 

Availability

Stock: