82103C

Murata Power Solutions
580-82103C
82103C

Mfr.:

Description:
Power Inductors - SMD 10 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.054

Stock:
4.054
Can Dispatch Immediately
On Order:
5.000
Expected 8/17/2026
10.000
Expected 9/7/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,495 € 4,95 €
0,453 € 11,33 €
0,366 € 36,60 €
0,346 € 86,50 €
0,297 € 148,50 €
0,264 € 264,00 €
Full Reel (Order in multiples of 2500)
0,264 € 660,00 €
0,255 € 1.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1210 (3225 metric)
Unshielded
10 uH
10 %
500 mA
400 mOhms
- 40 C
+ 85 C
35
38 MHz
Standard
2.5 mm
3.2 mm
2 mm
Ferrite
8200
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Power Solutions
Case Code - in: 1210
Case Code - mm: 3225
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 kHz
Unit Weight: 60 mg
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8200 Mini SMT Power Inductors

Murata Power Solutions 8200 Series Miniature Surface-Mount Power Inductors are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices, DC-DC converters, and notebook computers. These miniature I-core power inductors have an inductance range of 1μH to 470μH and are backward compatible with Sn/Pb soldering systems. Murata 8200 Series miniature power inductors are available in a tape-and-reel format for high-volume, automated surface-mount assembly.