46103C

Murata Power Solutions
580-46103C
46103C

Mfr.:

Description:
Power Inductors - SMD 10 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.770

Stock:
1.770
Can Dispatch Immediately
On Order:
2.000
Expected 6/22/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,691 € 6,91 €
0,568 € 56,80 €
0,557 € 139,25 €
0,54 € 270,00 €
Full Reel (Order in multiples of 1000)
0,436 € 436,00 €
0,425 € 850,00 €
0,408 € 2.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Line Choke
7.3 mm x 7.3 mm x 4.55 mm
Shielded
10 uH
20 %
2.4 A
66 mOhms
- 40 C
+ 125 C
Standard
7.3 mm
7.3 mm
4.55 mm
4600
Reel
Cut Tape
MouseReel
Application: RF
Brand: Murata Power Solutions
Core Type: Bobbin
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 kHz
Unit Weight: 800 mg
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4500 & 4600 Series Power Inductors

Murata Power Inductors 4500 and 4600 Series Power Inductors are bobbin-wound, shielded, surface mount power inductors.