XRCGB27M120F2C14R0

Murata Electronics
81-XRCGB27M12F2C14R0
XRCGB27M120F2C14R0

Mfr.:

Description:
Crystals 2.0x1.6mm 27.12MHz Crystal Unit +/-20ppm Initial tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.614

Stock:
1.614 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,278 € 2,78 €
0,266 € 13,30 €
0,242 € 24,20 €
0,222 € 111,00 €
Full Reel (Order in multiples of 3000)
0,207 € 621,00 €
0,202 € 1.212,00 €
0,197 € 1.773,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Crystals
RoHS:  
27.12 MHz
6 pF
20 PPM
50 PPM
0806 (2016 metric)
- 40 C
+ 105 C
SMD/SMT
80 Ohms
150 uW
2 mm
1.6 mm
0.65 mm
XRCGB_C
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: Murata Electronics
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Crystal Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.