PKMCS1818E20A0-R1

Murata Electronics
81-PKMCS1818E20A0-R1
PKMCS1818E20A0-R1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 100 DB 2.0 KHZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.232

Stock:
12.232 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,02 € 2,02 €
1,59 € 15,90 €
1,44 € 36,00 €
1,35 € 67,50 €
1,26 € 126,00 €
Full Reel (Order in multiples of 250)
1,21 € 302,50 €
1,08 € 540,00 €
1,01 € 1.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Buzzers
External Drive Piezoelectric
100 dB
Ringer
2 kHz
18 V
SMD/SMT
SMD/SMT
18 mm x 18 mm x 8 mm
Brand: Murata Electronics
Height: 8 mm
Length: 18 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Audio Indicators & Alerts
Series: PKMCS
Factory Pack Quantity: 250
Subcategory: Audio Devices
Width: 18 mm
Unit Weight: 6,224 g
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
8531804090
CNHTS:
8531801000
CAHTS:
8541600020
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

PKLCS / PKMCS Piezoelectric Sounders

Murata PKLCS / PKMCS piezoelectric sounders are available in small and compact sizes, including 9mm x 9mm and 12mm x 12mm. The 9mm x 9mm PKMCS SMD sounder features a wide frequency response with low current consumption, making it ideal for applications that require audio feedback and exceptionally compact size such as blood glucose meters, thermometers, and tracking devices. The 12mm x 12mm PKLCS has no contacts, making it highly reliable, with clear sound and no noise. Taking advantage of extensive acoustic and mechanical design technology and high-performance ceramics, Murata has created piezoelectric sounders that are ideal for high-density designs in electronic equipment.

PKMCS1818E20A0-R1 Piezoelectric Sounder

Murata PKMCS1818E20A0-R1 Piezoelectric Sounder features extensive acoustic and mechanical design technology and high performance ceramics. The sounder features high sound pressure level and clear sound. The PKMCS1818E20A0-R1 is ideal for thin, high-density design of electronic equipment. Applications include burglar alarms, automotive infotainment, and industrial.