NXFT15XV103FA2B150

Murata Electronics
81-NXFT15XV103FA2B15
NXFT15XV103FA2B150

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 150MM THERMISTO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: NTC (Negative Temperature Coefficient) Thermistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NXFT
3936 K
10 kOhms
7.5 mW
1 %
Off-Board
Wire Lead
- 40 C
+ 125 C
1.2 mm
1.2 mm
Bulk
B Tolerance: 1 %
Beta Value: B25/50
Brand: Murata Electronics
Current Rating: 120 uA
Lead Diameter: 0.3 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Tradename: Thermostring
Type: NTC
Unit Weight: 411,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99