GQM1555C2DR10BB01J

Murata Electronics
81-GQM1555C2DR10BB1J
GQM1555C2DR10BB01J

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 pF 200 VDC 0.1 pF 0402 C0G (NP0)
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
10 Weeks Estimated factory production time.
Minimum: 50000   Multiples: 50000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50000)
0,081 € 4.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.1 pF
200 VDC
C0G (NP0)
0.1 pF
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
RF Microwave / High Q
Reel
Brand: Murata Electronics
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50000
Subcategory: Capacitors
Type: High Frequency High Q Type
Unit Weight: 1,500 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GQM High-Frequency Ceramic Capacitors

Murata Electronics GQM High-Frequency Ceramic Capacitors feature improved low power consumption for mobile telecommunications and come with copper electrodes. These copper electrodes offer ultra-low ESR, high Q in the GHz frequencies, and high RF current handling capability. Murata GQM capacitors are available in EIA sizes 0603, 0805, and 1111 with a capacitance range of 0.1pF to 510pF. These capacitors are ideal for high-performance and high-power RF designs requiring voltages up to 500VDC. The devices are typically used in applications with high frequencies from 500MHz to 10GHz, such as base stations for cellular, broadcast satellites, cable TV, and telecommunication networks.