GCQ1555C1H5R2DB01J

Murata Electronics
81-GCQ1555C1H5R2DB1J
GCQ1555C1H5R2DB01J

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
AEC-Q200
GCQ
Reel
Brand: Murata Electronics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50000
Subcategory: Capacitors
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
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
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
Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

GCQ High Q Chip Multilayer Ceramic Capacitors

Murata GCQ High Q Chip Multilayer Ceramic Capacitors feature high Q and low ESR, providing high-frequency characteristics and reduced power in automotive applications. Murata GCQ features ceramic with extremely low loss at high frequency as the dielectric material and copper for the internal electrodes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 50000   Multiples: 50000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50000)
0,026 € 1.300,00 €

Similar Products