GCM1885C2A1R6BA16D

Murata Electronics
81-GCM1885C2A1R6BA6D
GCM1885C2A1R6BA16D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.6 pF 100 VDC 0.1 pF 0603 C0G (NP0) AEC-Q200
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
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,072 € 0,72 €
0,042 € 4,20 €
0,033 € 16,50 €
0,027 € 27,00 €
0,024 € 48,00 €
Full Reel (Order in multiples of 4000)
0,017 € 68,00 €
0,016 € 128,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1.6 pF
100 VDC
C0G (NP0)
0.1 pF
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
Automotive MLCCs
AEC-Q200
GCM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 1
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitors for Automotive
Unit Weight: 6,300 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GCM AEC-Q200 Automotive Capacitors

Murata GCM Series AEC-Q200 Automotive Capacitors are ideal for power trains and automobile safety devices such as the drive system control for engine ECU, air bags, and ABS. The GCM Series can be used at 125ºC and 150ºC and has a temperature cycle of 100 cycles or 1,000 cycles for AEC-Q200 conforming products. Murata GCM Series capacitors feature 6.3Vdc to 1kVdc rated voltage and 0.1pF to 47µF capacitance.

GRM/GCM/GRT MLCCs

Murata Electronics GRM/GCM/GRT Multi-Layer Ceramic Capacitors (MLCCs) provide a high dielectric constant in a smaller size with a higher capacitance value. The GRM series includes low-voltage, medium voltage, and high voltage ceramic capacitors. The GCM automotive ceramic capacitors offer higher resistance of solder-leaching due to the Ni-barrier termination and are applicable for reflow and flow soldering. The Murata GRT monolithic ceramic capacitors are designed for infotainment, feature Sn-plated external electrodes, and offer excellent solderability.

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

GRM General Purpose Ceramic Capacitors

Murata GRM General Purpose Ceramic Capacitors achieve large capacity and a small size in a multilayer structure. The series offers high reliability with no polarity and is both RoHS and REACH compliant. Tin (Sn) plating is applied to the external electrodes with excellent solderability. Murata GRM General Purpose Ceramic Capacitors provide a capacitance range of 0.1pF to 330μF and a wide voltage range of 2.5VDC to 3150VDC. Applications include line filters and ringer detectors, diode-snubber circuits for switching power supplies, DC-DC converters, clamp snubber circuits, decoupling and smoothing circuits, as well as tuning circuits, oscillating circuits, and high-frequency filter circuits.

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

Noise Suppression: Power Circuits of Vehicles

Today's vehicles feature a variety of electronic devices mounted within the vehicle itself. These devices contain power circuits, which are necessary in order for them to operate. The power circuits use a switching system that increases efficiency but is also a source of problematic noise. Noise suppression measures for the power circuits (DC-DC converter) of devices mounted in vehicles are reviewed below. The noise suppression measures and products reviewed here are not only limited to vehicles but also can be used with industrial and other equipment.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

GCM Multilayer Ceramic Capacitors

Murata GCM Multilayer Ceramic Capacitors are designed to provide excellent pulse responsibility and noise reduction due to low impedance at high frequencies. These capacitors operate at 2.5VDC to 630VDC and -55°C to +125°C temperature range. The series offers a capacitance range of 0.012µF to 47µF with 5%, 10%, or 20% tolerance. Murata GCM Multilayer Ceramic Capacitors are RoHS compliant and are available in paper or embossed tape-and-reel packaging for automatic placement.

GCM Automotive Ceramic Capacitors

Murata Electronics GCM Automotive Ceramic Capacitors provide a higher resistance of solder-leaching due to the Ni-barrier termination, making them suitable for flow and reflow soldering. These capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency. The GCM series is available in paper or embossed tape-and-reel packaging for automatic placement. Murata Electronics GCM Automotive Ceramic Capacitors are automotive grade and ideal for automotive electronic equipment, including powertrains and safety equipment.