ALT8302ISOPM1215

Mpression
407-ALT8302ISOPM1215
ALT8302ISOPM1215

Mfr.:

Description:
Power Management IC Development Tools +/-12V Output Isolated DC/DC Board with LT8302

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,99 € 98,99 €

Product Attribute Attribute Value Select Attribute
Mpression
Product Category: Power Management IC Development Tools
Reference Design Boards
LDO Voltage Regulator
8 V to 36 V
12 V
LT8302ES8E#PBF
Brand: Mpression
Output Current: 400 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

+/-12V Output Isolated DC/DC Board with LT8302

Mpression +/-12V Output Isolated DC/DC Board is designed to develop industrial control applications and features an LT8302 isolated power supply controller IC from Analog Devices. Industrial equipment, such as programmable logic controllers (PLC), connected to field bus networks requires a high-precision positive and negative power supply to accommodate analog signal processing circuitry for sensors. The power needs to be isolated to prevent unexpected damage. This reference board is designed the LT8302 and Würth Elektronik's 750313443 general-purpose transformer. The availability of transformers is often problematic when using an isolated voltage controller, but this Mpression design can be more easily adopted because it uses a general-purpose transformer.