103-R13-73A-EV

Mountain Switch
103-R13-73A-EV
103-R13-73A-EV

Mfr.:

Description:
Rocker Switches DPST ON-OFF 4PIN BLK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
DPST
ON - OFF
10 A, 16 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Silver
Bulk
Actuator Style: Rocker
Brand: Mountain Switch
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Length: 18.4 mm
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 400
Subcategory: Switches
Width: 12.9 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Quantities greater than 492 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
2,95 € 147,50 €
2,19 € 219,00 €
1,68 € 672,00 €
1,64 € 1.968,00 €
1,63 € 8.476,00 €

Similar Product

Shin Chin R13-73A-02-BB2
Shin Chin
Rocker Switches DPST ON-OFF 4PIN BLK