103-R13-112B-02R-EV

Mountain Switch
103-R13-112B-02R-EV
103-R13-112B-02R-EV

Mfr.:

Description:
Rocker Switches SPST RED ILUM RKR SW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Red
Neon
SPST
ON - OFF
10 A, 16 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Molded in PC
Silver
Tray
Actuator Style: Round
Brand: Mountain Switch
Flammability Rating: UL 94 V-2
Height: 14.5 mm
Housing Material: Nylon
Material: Nylon
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Quantities greater than 464 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,20 € 160,00 €
2,37 € 237,00 €
1,81 € 1.086,00 €
1,76 € 1.760,00 €
1,68 € 3.360,00 €
1,67 € 8.350,00 €

Similar Product

Shin Chin R13-112BW-02-BRR-N1
Shin Chin
Rocker Switches SPST RED ILUM RKR SW