MPX2002GY-P

Monolithic Power Systems (MPS)
946-MPX2002GY-P
MPX2002GY-P

Mfr.:

Description:
Switching Controllers All-in-One Flyback Controller Integrated Primary-side Control Circuitry and Secondary-side Synchronous Rectification Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
2,61 € 26,10 €
2,40 € 60,00 €
2,17 € 217,00 €
2,06 € 515,00 €
Full Reel (Order in multiples of 500)
1,98 € 990,00 €
1,88 € 1.880,00 €
1,84 € 4.600,00 €
1,83 € 9.150,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Flyback
2 Output
85 kHz
50 %
5 V, 9 V, 12 V, 15 V, 20 V
3 A, 3.25 A
- 40 C
+ 125 C
SMD/SMT
TSOICW16-15
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EVX2002-44018A-00B, EVX2002-Y-00D, EVX2002-44018A-00A
Fall Time: 18 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Operating Supply Voltage: 90 VAC to 265 VAC
Product: All-in-One Flyback Controller
Product Type: Switching Controllers
Rise Time: 20 ns
Series: MPX2002
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
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
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPX2002 All-in-One Flyback Controllers

Monolithic Power Systems (MPS) MPX2002 All-in-One Flyback Controllers feature an integrated primary driving circuit, secondary controller, synchronous rectification driver, and safety-compliant feedback. The Monolithic Power Systems (MPS) MPX2002 combines primary-side regulation (PSR) and secondary-side regulation (SSR), eliminating the need for a feedback circuit, reducing system complexity, and lowering the total BOM cost. The synchronous rectifier (SR) aligns with the primary-side MOSFET signal, ensuring safe operation in continuous conduction mode (CCM). The integrated SR controller maintains low threshold regulation, enhancing overall efficiency and design flexibility. An internal linear regulator is also included for the SR power supply, enabling the MPX2002 to drive the low-side SR MOSFET without an auxiliary winding, even at low outputs.