MPQ8847AGQB-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ8847AGQBAEC1Z
MPQ8847AGQB-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 6A, 2.7V-6V, High-Efficiency, Synchronous,Step-Down Switcher with I2C InterfaceIn 2.5x3mm QFN, AEC-Q100 Qualified
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
71 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,95 € 9.750,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
MPQ8847A Automotive Step-Down Converters

Monolithic Power Systems (MPS) MPQ8847A Automotive Step-Down Converters support up to 6A load current and feature an I2C control interface. The highly integrated, high frequency, synchronous step-down converter offers a 2.7V to 6V input voltage (VIN) supply range and superb load and line regulation. The device provides a constant-frequency hysteretic mode with an extremely fast transient response without loop compensation to achieve high efficiency under light-load conditions.