MPQ6533GUE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ6533GUEAEC1-P
MPQ6533GUE-AEC1-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 6-40V, Three Channel Automotive Pre-driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
3-Phase / Three Phase
6 V to 40 V
1 A
- 40 C
+ 150 C
SMD/SMT
QFN-32
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 3 Output
Pd - Power Dissipation: 3.4 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MPQ6533
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 6 V
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ6533 3-Ch Automotive Pre-Drivers

Monolithic Power Systems (MPS) MPQ6533 3-Ch Automotive Pre-Drivers are gate driver ICs that drive six N-channel power MOSFETs to drive DC motors or other loads. The MPQ6533 integrates an LDO regulator to generate gate drive voltages for the low-side MOSFETs and is intended for automotive DC motor driver applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
71 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,69 € 1.345,00 €