MPQ4561DQ-AEC1-LF-P

Monolithic Power Systems (MPS)
946-MPQ4561DQAEC1LFP
MPQ4561DQ-AEC1-LF-P

Mfr.:

Description:
Switching Voltage Regulators 1.5A 2MHz 55V Step Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,87 € 3,87 €
2,92 € 29,20 €
2,68 € 67,00 €
2,43 € 243,00 €
2,30 € 575,00 €
Full Reel (Order in multiples of 500)
2,23 € 1.115,00 €
2,15 € 2.150,00 €
2,12 € 5.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
Buck
800 mV to 52 V
1.5 A
1 Output
3.8 V
55 V
140 uA
1 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ4561
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3.8 V to 55 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 7 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.