MPQ4418GJ-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4418GJ-AEC1-P
MPQ4418GJ-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 0.6A, 36V, High-Efficiency, Low RDS(ON), Synchronous, Step-Down Converter, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
800 mV to 900 mV
600 mA
1 Output
4 V
36 V
600 uA
410 kHz
- 40 C
+ 125 C
AEC-Q100
MPQ4418
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4 V to 36 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
MPQ4418-AEC1 Synchronous Step-Down Converter

Monolithic Power Systems (MPS) MPQ4418-AEC1 Synchronous Step-Down Converter is a high-efficiency, synchronous, rectified, switch-mode, step-down converter with integrated power MOSFETs. The MPQ4418-AEC1 can deliver up to 0.6A of continuous output current across a wide 4V to 36V input voltage range, with excellent load and line regulation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,70 € 850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,60 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ4418GJ-AEC1-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 0.6A, 36V, High-Efficiency, Low RDS(ON), Synchronous, Step-Down Converter, AEC-Q100 Qualified