MPQ4346GLE-5-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4346GLE5AEC1P
MPQ4346GLE-5-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 36V, 3A, Ultra Low Quiescent CurrentSynchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,98 € 4,98 €
4,40 € 44,00 €
4,13 € 103,25 €
3,61 € 361,00 €
3,42 € 855,00 €
Full Reel (Order in multiples of 500)
3,03 € 1.515,00 €
2,55 € 2.550,00 €
2,44 € 6.100,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-17
Buck
5 V
3 A
1 Output
3.3 V
36 V
3 uA
2.2 MHz
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 3.3 V to 36 V
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99