MPQ4316GRE-5-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4316GRE5AEC1P
MPQ4316GRE-5-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 45V, 6A, Low Iq Synchronous Step-Down Converter with Frequency Spread Spectrum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
3.3 V
6 A
1 Output
3.3 V
45 V
18 uA
1 MHz
- 40 C
+ 150 C
AEC-Q100
MPQ4316
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 12 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
MPQ4316 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4316 Synchronous Step-Down Converters are frequency-configurable and step-down switching converters with integrated internal high-side and low-side power MOSFETs. These converters provide 6A of continuous output current (or lesser) with current mode control for fast loop response. The MPQ4316 synchronous step-down converters feature 100ns minimum on time, symmetric VIN for low EMI, and internal 48mΩ high-side MOSFET and 20mΩ low-side MOSFET. These converters also feature a 1.7μA low-shutdown supply current, 18μA sleep mode quiescent current, out-of-phase synchronized clock output, and low-dropout mode.

In Stock: 587

Stock:
587 Can Dispatch Immediately
Factory Lead Time:
78 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
3,61 € 36,10 €
3,33 € 83,25 €
3,02 € 302,00 €
2,87 € 717,50 €
Full Reel (Order in multiples of 500)
2,76 € 1.380,00 €
2,70 € 2.700,00 €
2,67 € 6.675,00 €
5.000 Quote