MP8759GD-Z

Monolithic Power Systems (MPS)
946-MP8759GD-Z
MP8759GD-Z

Mfr.:

Description:
Switching Voltage Regulators 26V Low Iq Hi Cur 8A Sync Buck Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.823

Stock:
8.823 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,14 € 2,14 €
1,60 € 16,00 €
1,46 € 36,50 €
1,31 € 131,00 €
1,23 € 307,50 €
1,19 € 595,00 €
1,14 € 1.140,00 €
1,13 € 2.825,00 €
Full Reel (Order in multiples of 5000)
1,08 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,46 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP8759GD-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 26V Low Iq Hi Cur 8A Sync Buck Conv

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
600 mV to 5.5 V
8 A
1 Output
4.5 V
24 V
117 uA
700 kHz
- 40 C
+ 125 C
MP8759
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 24 V
Load Regulation: 5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.