MP6972GS-Z

Monolithic Power Systems (MPS)
946-MP6972GS-Z
MP6972GS-Z

Mfr.:

Description:
Power Management Specialised - PMIC CCM/DCM Flyback Idea l Diode with Integr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
MP6972
Converters
SMD/SMT
SOIC-8
64 mA
13 V
4.5 V
7 V
- 40 C
+ 125 C
2.4 mA
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage Range: 4.5 V to 13 V
Moisture Sensitive: Yes
Operating Supply Current: 2.4 mA
Operating Supply Voltage: 4.5 V to 13 V
Output Voltage Range: 4.6 V to 7 V
Pd - Power Dissipation: 1.8 W
Product: Intelligent Rectifiers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542399000
USHTS:
8541100080
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
MP6972 CCM/DCM Flyback Ideal Diodes

Monolithic Power Systems (MPS) MP6972 CCM/DCM Flyback Ideal Diodes are a fast turn-off, intelligent rectifier for flyback converters that integrates a 100V/17mΩ MOSFET. It can replace a diode rectifier for higher efficiency and power density. The chip regulates the forward voltage drop of the internal power switch to VFWD (40mV) and turns off before the drain-source voltage reverses. The MP6972 is optimized for low-side rectification. The internal ringing detection circuitry prevents the MP6972 from falsely turning on during discontinuous conduction-mode (DCM) or quasi-resonant operations. The Monolithic Power Systems (MPS) MP6972 is available in a SOIC-8 package.

In Stock: 2.485

Stock:
2.485 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2485 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €
2,02 € 20,20 €
1,85 € 46,25 €
1,66 € 166,00 €
1,57 € 392,50 €
1,53 € 765,00 €
1,45 € 1.450,00 €
Full Reel (Order in multiples of 2500)
1,30 € 3.250,00 €