MP6652GJS-0000-P

Monolithic Power Systems (MPS)
946-MP6652GJS0000P
MP6652GJS-0000-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 18V Single Phase BLDC Motor Driver with Embeded Hall Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
1 Phase
100 mA
4 mA
- 40 C
+ 125 C
SMD/SMT
TSOT23-6-SL
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Operating Frequency: 27 kHz
Pd - Power Dissipation: 1.25 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6652
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
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
MP6652 18V Single-Phase BLDC Motor Drivers

Monolithic Power Systems (MPS) MP6652 18V Single-Phase BLDC Motor Drivers are ideal for fans and operate at 3V to 18V. The MPS MP6652 controls speed via PWM and includes a configurable speed curve function for flexible cooling fan applications. The device detects rotational speed through the FG/RD pin, producing high or low voltage based on the internal Hall comparator's output, with higher speeds generating higher frequency signals.

Availability

Stock:
Non-Stocked
Factory Lead Time:
64 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,23 € 12,30 €
1,12 € 28,00 €
0,998 € 99,80 €
0,937 € 234,25 €
Full Reel (Order in multiples of 500)
0,903 € 451,50 €