MP6550GG-P

Monolithic Power Systems (MPS)
946-MP6550GG-P
MP6550GG-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 1.8V -22V, 2A H-bridge motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
2 A
1.2 mA
- 40 C
+ 125 C
SMD/SMT
QFN-12
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 1.8 V
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
8542391090
USHTS:
8542390090
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
MP6550x H-Bridge Motor Drivers

Monolithic Power Systems (MPS) MP6550x H-Bridge Motor Drivers consist of 4 N-channel power MOSFETs and an internal charge pump to generate gate drive voltages. The PWM interface is compatible with industry-standard devices and helps achieve low standby circuit current for disabled devices. The drivers include internal shutdown functions for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature protection. MPS MP6550x H-Bridge Motor Drivers offer a 1.8V to 22V operating input voltage range, 2A continuous driver current, -40°C to +125°C temperature range, and +150°C junction temperature. Typical applications include robotics, cameras, toys, medical devices, and consumer products.

In Stock: 11.353

Stock:
11.353 Can Dispatch Immediately
Factory Lead Time:
64 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,14 € 11,40 €
1,03 € 25,75 €
0,92 € 92,00 €
0,86 € 215,00 €
Full Reel (Order in multiples of 500)
0,833 € 416,50 €
0,828 € 828,00 €
0,777 € 1.942,50 €
0,76 € 3.800,00 €