MP6515GL-P

Monolithic Power Systems (MPS)
946-MP6515GL-P
MP6515GL-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V 2.8A H-Bridge Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Brushed DC Motor Drivers
Half Bridge
2.8 A
1.5 mA
- 40 C
+ 125 C
SMD/SMT
QFN-20
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Pd - Power Dissipation: 2.6 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6515
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 5.4 V
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
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
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
MP651x H-Bridge Motor Drivers

Monolithic Power Systems (MPS) MP651x H-Bridge Motor Drivers operate from a supply voltage of up to 35V and deliver a motor current of up to 2.8A. These Monolithic Power Systems motor drivers are used to drive DC brush motors. The MP651x motor drivers feature an internal current-sensing circuit that provides an output voltage proportional to the load current. These devices provide cycle-by-cycle current regulation and limiting. The MP651x motor drivers offer internal safety features such as over-current protection, input over-voltage protection, Under-Voltage Lock-Out (UVLO), and thermal shutdown.

Availability

Stock:
Non-Stocked
Factory Lead Time:
64 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,57 € 15,70 €
1,44 € 36,00 €
1,28 € 128,00 €
1,21 € 302,50 €
Full Reel (Order in multiples of 500)
1,16 € 580,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,80 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6515GL-Z
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 35V 2.8A H-Bridge Motor Driver