MP6004GQ-P

Monolithic Power Systems (MPS)
946-MP6004GQ-P
MP6004GQ-P

Mfr.:

Description:
DC/DC Converters - SMD PSR Flyback/Buck 80V DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 742

Stock:
742 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
1,50 € 7,50 €
1,47 € 14,70 €
1,44 € 36,00 €
1,42 € 71,00 €
1,39 € 139,00 €
1,34 € 335,00 €
Full Reel (Order in multiples of 500)
1,26 € 630,00 €
1,25 € 1.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,39 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6004GQ-Z
Monolithic Power Systems (MPS)
DC/DC Converters - SMD PSR Flyback/Buck 80V DC-DC Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
13 W
14 V
80 V
- 500 mV to 150 V
1.2 mA
QFN-14
3 mm
3 mm
MP6004
Brand: Monolithic Power Systems (MPS)
Input Voltage: 14 V to 80 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.