MP4573GQBE-P

Monolithic Power Systems (MPS)
946-MP4573GQBE-P
MP4573GQBE-P

Mfr.:

Description:
Switching Voltage Regulators 60V, 2.5A, Fully Integrated, High-Efficiency,Synchronous Step-Down Converter, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
2.5 A
AEC-Q100
MP4573
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 60 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
MP4573 Integrated Synchronous Buck Converters

Monolithic Power Systems (MPS) MP4573 Integrated Synchronous Buck Converters achieve up to 2.5A of continuous output current with peak current control for an excellent transient response. The MP4573 operates over a wide 4.5V to 60V input voltage range that accommodates a variety of step-down applications in automotive input environments. A 2μA shutdown current is ideal for battery-powered applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
71 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,89 € 945,00 €