MP3435GL-P

Monolithic Power Systems (MPS)
946-MP3435GL-P
MP3435GL-P

Mfr.:

Description:
Switching Voltage Regulators 19A, 600kHz, 22V Output Range, Synchronous Boost Converter with Input Disconnect Function

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Boost
22 V
1 Output
3 V
20 V
600 kHz
- 40 C
+ 125 C
MP3435
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3 V to 20 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Boost Converter
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
MP3435 Synchronous Boost Converters

Monolithic Power Systems (MPS) MP3435 Synchronous Boost Converters are 600kHz, fixed frequency, high-efficiency, highly integrated boost converters. The MP3435 operates across a wide input voltage range of 3V to 20V, with an optional input disconnect and an input average current limit function. The input disconnect feature on the device offers additional protection by isolating the input from the output during an output short or shutdown. Additionally, this feature helps prevent battery depletion for battery-operated applications. The device supports various applications via a configurable input average current limit.

In Stock: 761

Stock:
761 Can Dispatch Immediately
Factory Lead Time:
64 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,20 € 22,00 €
2,02 € 50,50 €
1,82 € 182,00 €
1,72 € 430,00 €
Full Reel (Order in multiples of 500)
1,66 € 830,00 €
1,58 € 1.580,00 €
1,55 € 3.875,00 €
1,53 € 7.650,00 €